821KD14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21570

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 390
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.68408
Datasheet
820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KD14

DigiKey Part Number
13-821KD14-ND
Manufacturer
Manufacturer Product Number
821KD14
Description
VARISTOR 820V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
EDA/CAD Models
821KD14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
157J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
240 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
821KD14-FYAGEO013-821KD14-F-NDkr.1.39684Parametric Equivalent
821KD14-FP10YAGEO013-821KD14-FP10-NDkr.1.39684Parametric Equivalent
821KD14-OYAGEO013-821KD14-O-NDkr.1.39684Parametric Equivalent
821KD14-OP10YAGEO013-821KD14-OP10-NDkr.1.39684Parametric Equivalent
821KD14-P10YAGEO013-821KD14-P10-NDkr.1.39684Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.17900kr.11.79
25kr.1.04240kr.26.06
100kr.0.89390kr.89.39
250kr.0.82292kr.205.73
500kr.0.78046kr.390.23
1.000kr.0.74533kr.745.33
2.500kr.0.70823kr.1,770.58
5.000kr.0.68589kr.3,429.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750