821KD14-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21570

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86525
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 390
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.68408
Datasheet
820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KD14-F

DigiKey Part Number
13-821KD14-F-ND
Manufacturer
Manufacturer Product Number
821KD14-F
Description
VARISTOR 820V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
157J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
240 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
821KD14YAGEO013-821KD14-NDkr.1.71000Parametric Equivalent
821KD14-FP10YAGEO013-821KD14-FP10-NDkr.1.39684Parametric Equivalent
821KD14-OYAGEO013-821KD14-O-NDkr.1.39684Parametric Equivalent
821KD14-OP10YAGEO013-821KD14-OP10-NDkr.1.39684Parametric Equivalent
821KD14-P10YAGEO013-821KD14-P10-NDkr.1.39684Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.1.39684kr.349.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.39684
Unit Price with VAT:kr.1.74605