Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

821KD07-FTB | |
|---|---|
DigiKey Part Number | 13-821KD07-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 821KD07-FTB |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 52J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821KD07 | YAGEO | 773 | 13-821KD07-ND | kr.0.63000 | Parametric Equivalent |
| 821KD07-F | YAGEO | 0 | 13-821KD07-F-ND | kr.0.43404 | Parametric Equivalent |
| 821KD07-FTR | YAGEO | 0 | 13-821KD07-FTR-ND | kr.0.40576 | Parametric Equivalent |
| 821KD07-O | YAGEO | 0 | 13-821KD07-O-ND | kr.0.43404 | Parametric Equivalent |
| 821KD07-OTB | YAGEO | 0 | 13-821KD07-OTB-ND | kr.0.43404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.43404 | kr.434.04 |
| Unit Price without VAT: | kr.0.43404 |
|---|---|
| Unit Price with VAT: | kr.0.54255 |




