821KH07-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70597

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70597

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991
820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KH07-O

DigiKey Part Number
13-821KH07-O-ND
Manufacturer
Manufacturer Product Number
821KH07-O
Description
VARISTOR 820V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
52J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
60 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
821KH07YAGEO013-821KH07-NDkr.0.70597Parametric Equivalent
821KH07-FYAGEO013-821KH07-F-NDkr.0.70597Parametric Equivalent
821KH07-FTBYAGEO013-821KH07-FTB-NDkr.0.68041Parametric Equivalent
821KH07-FTRYAGEO013-821KH07-FTR-NDkr.0.60991Parametric Equivalent
821KH07-OTBYAGEO013-821KH07-OTB-NDkr.0.68041Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.0.70597kr.423.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.70597
Unit Price with VAT:kr.0.88246