Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KD10J-TR | |
|---|---|
DigiKey Part Number | 13-751KD10J-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 751KD10J-TR |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 100J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KD10J | YAGEO | 0 | 13-751KD10J-ND | kr.1.03105 | Parametric Equivalent |
| 751KD10J-F | YAGEO | 0 | 13-751KD10J-F-ND | kr.1.03105 | Parametric Equivalent |
| 751KD10J-FTB | YAGEO | 0 | 13-751KD10J-FTB-ND | kr.1.08180 | Parametric Equivalent |
| 751KD10J-FTR | YAGEO | 0 | 13-751KD10J-FTR-ND | kr.0.99424 | Parametric Equivalent |
| 751KD10J-O | YAGEO | 0 | 13-751KD10J-O-ND | kr.1.03105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.99424 | kr.497.12 |
| Unit Price without VAT: | kr.0.99424 |
|---|---|
| Unit Price with VAT: | kr.1.24280 |


