751KD10J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64139

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76947

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76947

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64139

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76947

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76947

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73286

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18970

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79272

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95126

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95127

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79272

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95126
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD10J-TB

DigiKey Part Number
13-751KD10J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
751KD10J-TB
Description
VARISTOR 750V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
100J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KD10JYAGEO013-751KD10J-NDkr.1.03105Parametric Equivalent
751KD10J-FYAGEO013-751KD10J-F-NDkr.0.64139Parametric Equivalent
751KD10J-FTBYAGEO013-751KD10J-FTB-NDkr.0.76947Parametric Equivalent
751KD10J-FTRYAGEO013-751KD10J-FTR-NDkr.0.76947Parametric Equivalent
751KD10J-OYAGEO013-751KD10J-O-NDkr.0.64139Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.73286kr.1,099.29
Unit Price without VAT:kr.0.73286
Unit Price with VAT:kr.0.91608