Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KH14 | YAGEO | 0 | 13-681KH14-ND | kr.1.14074 | Parametric Equivalent |
| 681KH14-F | YAGEO | 0 | 13-681KH14-F-ND | kr.1.19779 | Parametric Equivalent |
| 681KH14-FP10 | YAGEO | 0 | 13-681KH14-FP10-ND | kr.1.19779 | Parametric Equivalent |
| 681KH14-FP10TB | YAGEO | 0 | 13-681KH14-FP10TB-ND | kr.1.43728 | Parametric Equivalent |
| 681KH14-FP10TR | YAGEO | 0 | 13-681KH14-FP10TR-ND | kr.1.43728 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14074 | kr.3,422.22 |
| Unit Price without VAT: | kr.1.14074 |
|---|---|
| Unit Price with VAT: | kr.1.42593 |


