681KH14-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14074
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19779
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19779
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.19779
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.43728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14074
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.36876
Datasheet
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KH14-FP10

DigiKey Part Number
13-681KH14-FP10-ND
Manufacturer
Manufacturer Product Number
681KH14-FP10
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
130J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
681KH14YAGEO013-681KH14-NDkr.1.14074Parametric Equivalent
681KH14-FYAGEO013-681KH14-F-NDkr.1.19779Parametric Equivalent
681KH14-FP10TBYAGEO013-681KH14-FP10TB-NDkr.1.43728Parametric Equivalent
681KH14-FP10TRYAGEO013-681KH14-FP10TR-NDkr.1.43728Parametric Equivalent
681KH14-FTBYAGEO013-681KH14-FTB-NDkr.1.43728Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.19779kr.3,593.37
Unit Price without VAT:kr.1.19779
Unit Price with VAT:kr.1.49724