681KH14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.41004
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.41004
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.41004
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.41004
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.41004
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KH14

DigiKey Part Number
13-681KH14-ND
Manufacturer
Manufacturer Product Number
681KH14
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
4.5 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.1.41004kr.352.51
Manufacturers Standard Package
Unit Price without VAT:kr.1.41004
Unit Price with VAT:kr.1.76255