681KD07-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 515
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31193
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31194
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31193
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780
680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD07-FTB

DigiKey Part Number
13-681KD07-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
681KD07-FTB
Description
VARISTOR 680V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
42J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
75 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
681KD07YAGEO51513-681KD07-NDkr.0.71000Parametric Equivalent
681KD07-FYAGEO013-681KD07-F-NDkr.0.26001Parametric Equivalent
681KD07-FTRYAGEO013-681KD07-FTR-NDkr.0.31193Parametric Equivalent
681KD07-OYAGEO013-681KD07-O-NDkr.0.26001Parametric Equivalent
681KD07-OTBYAGEO013-681KD07-OTB-NDkr.0.31194Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.31194kr.1,559.70
Unit Price without VAT:kr.0.31194
Unit Price with VAT:kr.0.38993