Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681KH07-FTR | |
|---|---|
DigiKey Part Number | 13-681KH07-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 681KH07-FTR |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 42J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KH07 | YAGEO | 0 | 13-681KH07-ND | kr.0.70597 | Parametric Equivalent |
| 681KH07-F | YAGEO | 0 | 13-681KH07-F-ND | kr.0.70597 | Parametric Equivalent |
| 681KH07-FTB | YAGEO | 0 | 13-681KH07-FTB-ND | kr.0.64960 | Parametric Equivalent |
| 681KH07-O | YAGEO | 0 | 13-681KH07-O-ND | kr.0.70597 | Parametric Equivalent |
| 681KH07-OTB | YAGEO | 0 | 13-681KH07-OTB-ND | kr.0.64960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.60991 | kr.914.86 |
| Unit Price without VAT: | kr.0.60991 |
|---|---|
| Unit Price with VAT: | kr.0.76239 |


