621KD10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04660

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04660

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04660

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98211

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04660

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98211

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04660

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98211

Parametric Equivalent


YAGEO
In Stock: 400
Unit Price: kr.1.84000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.25248

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.20916

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17543

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.25248

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.20916
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD10J-O

DigiKey Part Number
13-621KD10J-O-ND
Manufacturer
Manufacturer Product Number
621KD10J-O
Description
VARISTOR 620V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
95J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
160 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KD10JYAGEO013-621KD10J-NDkr.1.04660Parametric Equivalent
621KD10J-FYAGEO013-621KD10J-F-NDkr.1.04660Parametric Equivalent
621KD10J-FTBYAGEO013-621KD10J-FTB-NDkr.1.04660Parametric Equivalent
621KD10J-FTRYAGEO013-621KD10J-FTR-NDkr.0.98211Parametric Equivalent
621KD10J-OTBYAGEO013-621KD10J-OTB-NDkr.1.04660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.04660kr.523.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.04660
Unit Price with VAT:kr.1.30825