621KH10J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 400
Unit Price: kr.1.97000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84601

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01523

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01522

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84601

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01522

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96688

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96689
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH10J-OTB

DigiKey Part Number
13-621KH10J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
621KH10J-OTB
Description
VARISTOR 620V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
95J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
160 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KH10JYAGEO40013-621KH10J-NDkr.1.97000Parametric Equivalent
621KH10J-FYAGEO013-621KH10J-F-NDkr.0.84601Parametric Equivalent
621KH10J-FTBYAGEO013-621KH10J-FTB-NDkr.1.01523Parametric Equivalent
621KH10J-FTRYAGEO013-621KH10J-FTR-NDkr.1.01522Parametric Equivalent
621KH10J-OYAGEO013-621KH10J-O-NDkr.0.84601Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.01523kr.4,060.92
Unit Price without VAT:kr.1.01523
Unit Price with VAT:kr.1.26904