Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

621KH10J-F | |
|---|---|
DigiKey Part Number | 13-621KH10J-F-ND |
Manufacturer | |
Manufacturer Product Number | 621KH10J-F |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 682 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 95J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621KH10J | YAGEO | 400 | 13-621KH10J-ND | kr.1.84000 | Parametric Equivalent |
| 621KH10J-FTB | YAGEO | 0 | 13-621KH10J-FTB-ND | kr.1.20916 | Parametric Equivalent |
| 621KH10J-FTR | YAGEO | 0 | 13-621KH10J-FTR-ND | kr.1.17543 | Parametric Equivalent |
| 621KH10J-O | YAGEO | 0 | 13-621KH10J-O-ND | kr.1.25248 | Parametric Equivalent |
| 621KH10J-OTB | YAGEO | 0 | 13-621KH10J-OTB-ND | kr.1.20916 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.25248 | kr.500.99 |
| Unit Price without VAT: | kr.1.25248 |
|---|---|
| Unit Price with VAT: | kr.1.56560 |


