Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 682 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 38J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621KD07 | YAGEO | 490 | 13-621KD07-ND | kr.1.01000 | Parametric Equivalent |
| 621KD07-FTB | YAGEO | 0 | 13-621KD07-FTB-ND | kr.0.59609 | Parametric Equivalent |
| 621KD07-FTR | YAGEO | 0 | 13-621KD07-FTR-ND | kr.0.39943 | Parametric Equivalent |
| 621KD07-O | YAGEO | 0 | 13-621KD07-O-ND | kr.0.37630 | Parametric Equivalent |
| 621KD07-OTB | YAGEO | 0 | 13-621KD07-OTB-ND | kr.0.39943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37630 | kr.1,505.20 |
| Unit Price without VAT: | kr.0.37630 |
|---|---|
| Unit Price with VAT: | kr.0.47038 |




