
621KD07 | |
|---|---|
DigiKey Part Number | 13-621KD07-ND |
Manufacturer | |
Manufacturer Product Number | 621KD07 |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 621KD07 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 38J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.50200 | kr.12.55 |
| 100 | kr.0.42410 | kr.42.41 |
| 250 | kr.0.38700 | kr.96.75 |
| 500 | kr.0.36468 | kr.182.34 |
| 1.000 | kr.0.34616 | kr.346.16 |
| 3.000 | kr.0.32334 | kr.970.02 |
| 5.000 | kr.0.31491 | kr.1,574.55 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

