621KH07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44816

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44816

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51222

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51222

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.598
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.41029
Datasheet
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH07

DigiKey Part Number
13-621KH07-ND
Manufacturer
Manufacturer Product Number
621KH07
Description
VARISTOR 620V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
38J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
80 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KH07-FYAGEO013-621KH07-F-NDkr.0.44816Parametric Equivalent
621KH07-FTBYAGEO013-621KH07-FTB-NDkr.0.53780Parametric Equivalent
621KH07-FTRYAGEO013-621KH07-FTR-NDkr.0.53780Parametric Equivalent
621KH07-OYAGEO013-621KH07-O-NDkr.0.44816Parametric Equivalent
621KH07-OTBYAGEO013-621KH07-OTB-NDkr.0.53780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.42684kr.1,707.36
Unit Price without VAT:kr.0.42684
Unit Price with VAT:kr.0.53355