511KD20J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 80
Unit Price: kr.3.55000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD20J

DigiKey Part Number
13-511KD20J-ND
Manufacturer
Manufacturer Product Number
511KD20J
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
360J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.47900kr.24.79
25kr.2.21920kr.55.48
200kr.1.82495kr.364.99
400kr.1.73733kr.694.93
600kr.1.69342kr.1,016.05
1.000kr.1.64466kr.1,644.66
2.600kr.1.57030kr.4,082.78
5.000kr.1.52979kr.7,648.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750