511KD20J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.55000

Parametric Equivalent


YAGEO
In Stock: 80
Unit Price: kr.3.55000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.61527
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD20J-OTR

DigiKey Part Number
13-511KD20J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511KD20J-OTR
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
360J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
780 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD20JYAGEO013-511KD20J-NDkr.3.55000Parametric Equivalent
511KD20J-FYAGEO8013-511KD20J-F-NDkr.3.55000Parametric Equivalent
511KD20J-FP7.5YAGEO013-511KD20J-FP7.5-NDkr.2.77820Parametric Equivalent
511KD20J-FP7.5TBYAGEO013-511KD20J-FP7.5TB-NDkr.2.61527Parametric Equivalent
511KD20J-FP7.5TRYAGEO013-511KD20J-FP7.5TR-NDkr.2.61527Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.2.61527kr.784.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.61527
Unit Price with VAT:kr.3.26909