
511KD20J-F | |
|---|---|
DigiKey Part Number | 13-511KD20J-F-ND |
Manufacturer | |
Manufacturer Product Number | 511KD20J-F |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 561 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 360J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 780 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE20V320Y | Eaton - Electronics Division | 800 | 283-MOVHE20V320Y-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.47900 | kr.24.79 |
| 25 | kr.2.21920 | kr.55.48 |
| 200 | kr.1.82495 | kr.364.99 |
| 400 | kr.1.73733 | kr.694.93 |
| 600 | kr.1.69342 | kr.1,016.05 |
| 1.000 | kr.1.64466 | kr.1,644.66 |
| 2.600 | kr.1.57030 | kr.4,082.78 |
| 5.000 | kr.1.52979 | kr.7,648.95 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

