511KD20-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1
Unit Price: kr.3.65000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.71871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.71871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.63679

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.71871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.06253

Parametric Equivalent


YAGEO
In Stock: 175
Unit Price: kr.3.65000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.96419
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD20-OP7.5TR

DigiKey Part Number
13-511KD20-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511KD20-OP7.5TR
Description
VARISTOR 510V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
210J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
780 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD20YAGEO113-511KD20-NDkr.3.65000Parametric Equivalent
511KD20-FYAGEO013-511KD20-F-NDkr.1.71871Parametric Equivalent
511KD20-FP7.5YAGEO013-511KD20-FP7.5-NDkr.1.71871Parametric Equivalent
511KD20-FP7.5TBYAGEO013-511KD20-FP7.5TB-NDkr.2.06253Parametric Equivalent
511KD20-FP7.5TRYAGEO013-511KD20-FP7.5TR-NDkr.2.06253Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.06253kr.3,093.80
Unit Price without VAT:kr.2.06253
Unit Price with VAT:kr.2.57816