510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD20-P7.5

DigiKey Part Number
13-511KD20-P7.5-ND
Manufacturer
Manufacturer Product Number
511KD20-P7.5
Description
VARISTOR 510V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
780 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD20YAGEO113-511KD20-NDkr.3.36000Parametric Equivalent
MOV20V320YEaton - Electronics Division471283-MOV20V320Y-NDkr.4.50000Parametric Equivalent
In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.10500kr.21.05
25kr.1.87680kr.46.92
200kr.1.53650kr.307.30
400kr.1.46058kr.584.23
600kr.1.42258kr.853.55
1.000kr.1.38047kr.1,380.47
2.600kr.1.31621kr.3,422.15
5.000kr.1.28117kr.6,405.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500