510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD20

DigiKey Part Number
13-511KD20-ND
Manufacturer
Manufacturer Product Number
511KD20
Description
VARISTOR 510V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
780 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD20-P7.5YAGEO17513-511KD20-P7.5-NDkr.3.65000Parametric Equivalent
MOV20V320YEaton - Electronics Division471283-MOV20V320Y-NDkr.4.55000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.57000kr.25.70
25kr.2.30000kr.57.50
200kr.1.89125kr.378.25
400kr.1.79978kr.719.91
600kr.1.75388kr.1,052.33
1.000kr.1.70320kr.1,703.20
2.600kr.1.62575kr.4,226.95
5.000kr.1.58355kr.7,917.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250