511KD10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: kr.1.33000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80993

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83460
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD10-OTB

DigiKey Part Number
13-511KD10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
511KD10-OTB
Description
VARISTOR 510V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
69J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KD10YAGEO50013-511KD10-NDkr.1.33000Parametric Equivalent
511KD10-FYAGEO013-511KD10-F-NDkr.1.00108Parametric Equivalent
511KD10-FTBYAGEO013-511KD10-FTB-NDkr.1.00108Parametric Equivalent
511KD10-FTRYAGEO013-511KD10-FTR-NDkr.0.93900Parametric Equivalent
511KD10-OYAGEO013-511KD10-O-NDkr.1.00108Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.00108kr.500.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.00108
Unit Price with VAT:kr.1.25135