
511KD10 | |
|---|---|
DigiKey Part Number | 13-511KD10-ND |
Manufacturer | |
Manufacturer Product Number | 511KD10 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 511KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 69J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.80640 | kr.20.16 |
| 100 | kr.0.68920 | kr.68.92 |
| 250 | kr.0.63248 | kr.158.12 |
| 500 | kr.0.59836 | kr.299.18 |
| 1.000 | kr.0.57035 | kr.570.35 |
| 2.500 | kr.0.54070 | kr.1,351.75 |
| 5.000 | kr.0.52283 | kr.2,614.15 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

