511KH10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80993

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86635

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80993

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80993
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KH10-FTB

DigiKey Part Number
13-511KH10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
511KH10-FTB
Description
VARISTOR 510V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
2.5 kA
Energy
69J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.0.83460kr.417.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.83460
Unit Price with VAT:kr.1.04325