5.0SMDJ120A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.2.07509
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.2.55168
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.376
Unit Price: kr.7.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19482
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4.72800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.439
Unit Price: kr.12.22000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7.322
Unit Price: kr.11.52000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 20.312
Unit Price: kr.18.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.17.79000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.4.48518
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.6.01681
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.995
Unit Price: kr.27.71000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ120A-AT/13

DigiKey Part Number
13-5.0SMDJ120A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ120A-AT/13
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07509kr.6,225.27
6.000kr.1.96585kr.11,795.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.07509
Unit Price with VAT:kr.2.59386