


| 5.0SMDJ120A/TR13 | |
|---|---|
| DigiKey Part Number | 13-5.0SMDJ120A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ120A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ120A/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5.0SMDJ120A/TR13 | 
| Description | TVS DIODE 120VWM 193VC DO214AB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 120V | |
| Voltage - Breakdown (Min) | 133V | |
| Voltage - Clamping (Max) @ Ipp | 193V | |
| Current - Peak Pulse (10/1000µs) | 26A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 | 
| 10 | kr.4.78100 | kr.47.81 | 
| 100 | kr.3.14500 | kr.314.50 | 
| 500 | kr.2.44148 | kr.1,220.74 | 
| 1.000 | kr.2.21498 | kr.2,214.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.92640 | kr.5,779.20 | 
| 6.000 | kr.1.77920 | kr.10,675.20 | 
| 9.000 | kr.1.70360 | kr.15,332.40 | 
| Unit Price without VAT: | kr.7.62000 | 
|---|---|
| Unit Price with VAT: | kr.9.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark