5.0SMDJ100A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.93854
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.2.39002
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.98886
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.01323
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 663
Unit Price: kr.10.50000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.937
Unit Price: kr.11.01000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.92076
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8.378
Unit Price: kr.19.90000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.637
Unit Price: kr.29.82000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ100A-AT/13

DigiKey Part Number
13-5.0SMDJ100A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ100A-AT/13
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93854kr.5,815.62
6.000kr.1.81641kr.10,898.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.93854
Unit Price with VAT:kr.2.42318