431KD14-FP10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 270
Unit Price: kr.1.14000

Parametric Equivalent


YAGEO
In Stock: 14
Unit Price: kr.1.14000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89216

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84179

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83647

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89216

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84179

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89216

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91380

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94700

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89216
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD14-FP10TR

DigiKey Part Number
13-431KD14-FP10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KD14-FP10TR
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
115J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
460 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KD14YAGEO27013-431KD14-NDkr.1.14000Parametric Equivalent
431KD14-FYAGEO1413-431KD14-F-NDkr.1.14000Parametric Equivalent
431KD14-FP10YAGEO013-431KD14-FP10-NDkr.0.94360Parametric Equivalent
431KD14-FP10TBYAGEO013-431KD14-FP10TB-NDkr.0.89216Parametric Equivalent
431KD14-FTBYAGEO013-431KD14-FTBCT-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.84179kr.631.34
Manufacturers Standard Package
Unit Price without VAT:kr.0.84179
Unit Price with VAT:kr.1.05224