
431KD14 | |
|---|---|
DigiKey Part Number | 13-431KD14-ND |
Manufacturer | |
Manufacturer Product Number | 431KD14 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 431KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.66440 | kr.16.61 |
| 100 | kr.0.56490 | kr.56.49 |
| 300 | kr.0.50953 | kr.152.86 |
| 600 | kr.0.48215 | kr.289.29 |
| 1.200 | kr.0.45965 | kr.551.58 |
| 2.700 | kr.0.43835 | kr.1,183.55 |
| 5.100 | kr.0.42472 | kr.2,166.07 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

