390KD05J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32445

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.34065

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40860

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40861

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.34065

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40860

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38918

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38918
39 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD05J-OTR

DigiKey Part Number
13-390KD05J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
390KD05J-OTR
Description
VARISTOR 39V 250A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
43 V
Manufacturer
YAGEO
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
640 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
390KD05JYAGEO013-390KD05J-NDkr.0.32445Parametric Equivalent
390KD05J-FYAGEO013-390KD05J-F-NDkr.0.34065Parametric Equivalent
390KD05J-FTBYAGEO013-390KD05J-FTB-NDkr.0.40860Parametric Equivalent
390KD05J-FTRYAGEO013-390KD05J-FTR-NDkr.0.40861Parametric Equivalent
390KD05J-OYAGEO013-390KD05J-O-NDkr.0.34065Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40861kr.4,086.10
Unit Price without VAT:kr.0.40861
Unit Price with VAT:kr.0.51076