330KD14-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 388
Unit Price: kr.1.90000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KD14-OTR

DigiKey Part Number
13-330KD14-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
330KD14-OTR
Description
VARISTOR 33V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.5 V
Manufacturer
YAGEO
Current - Surge
1 kA
Series
Energy
7.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6100 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.5 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
330KD14YAGEO38813-330KD14-NDkr.1.90000Parametric Equivalent
330KD14-FYAGEO013-330KD14-F-NDkr.1.29415Parametric Equivalent
330KD14-FP10YAGEO013-330KD14-FP10-NDkr.1.29415Parametric Equivalent
330KD14-FP10TBYAGEO013-330KD14-FP10TB-NDkr.1.17493Parametric Equivalent
330KD14-FP10TRYAGEO013-330KD14-FP10TR-NDkr.1.12649Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.12649kr.1,126.49
Manufacturers Standard Package
Unit Price without VAT:kr.1.12649
Unit Price with VAT:kr.1.40811