Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

330KD14-FTR | |
|---|---|
DigiKey Part Number | 13-330KD14-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 330KD14-FTR |
Description | VARISTOR 33V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 36.5 V |
Manufacturer YAGEO | Current - Surge 1 kA |
Series | Energy 7.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6100 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330KD14 | YAGEO | 388 | 13-330KD14-ND | kr.1.90000 | Parametric Equivalent |
| 330KD14-F | YAGEO | 0 | 13-330KD14-F-ND | kr.1.29415 | Parametric Equivalent |
| 330KD14-FP10 | YAGEO | 0 | 13-330KD14-FP10-ND | kr.1.29415 | Parametric Equivalent |
| 330KD14-FP10TB | YAGEO | 0 | 13-330KD14-FP10TB-ND | kr.1.17493 | Parametric Equivalent |
| 330KD14-FP10TR | YAGEO | 0 | 13-330KD14-FP10TR-ND | kr.1.12649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12649 | kr.1,126.49 |
| Unit Price without VAT: | kr.1.12649 |
|---|---|
| Unit Price with VAT: | kr.1.40811 |


