Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

301KH07 | |
|---|---|
DigiKey Part Number | 13-301KH07-ND |
Manufacturer | |
Manufacturer Product Number | 301KH07 |
Description | VARISTOR 300V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 330 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 26J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301KH07-F | YAGEO | 0 | 13-301KH07-F-ND | kr.0.64960 | Parametric Equivalent |
| 301KH07-FTB | YAGEO | 0 | 13-301KH07-FTB-ND | kr.0.60991 | Parametric Equivalent |
| 301KH07-FTR | YAGEO | 0 | 13-301KH07-FTR-ND | kr.0.58420 | Parametric Equivalent |
| 301KH07-O | YAGEO | 0 | 13-301KH07-O-ND | kr.0.64960 | Parametric Equivalent |
| 301KH07-OTB | YAGEO | 0 | 13-301KH07-OTB-ND | kr.0.60991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64960 | kr.649.60 |
| Unit Price without VAT: | kr.0.64960 |
|---|---|
| Unit Price with VAT: | kr.0.81200 |


