301KH07-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44043

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42355

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44484

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53387

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53387

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44484

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53387
300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KH07-TB

DigiKey Part Number
13-301KH07-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
301KH07-TB
Description
VARISTOR 300V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
26J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KH07YAGEO013-301KH07-NDkr.0.41964Parametric Equivalent
301KH07-FYAGEO013-301KH07-F-NDkr.0.41964Parametric Equivalent
301KH07-FTBYAGEO013-301KH07-FTB-NDkr.0.46260Parametric Equivalent
301KH07-FTRYAGEO013-301KH07-FTR-NDkr.0.46260Parametric Equivalent
301KH07-OYAGEO013-301KH07-O-NDkr.0.41964Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.44044kr.2,642.64
Unit Price without VAT:kr.0.44044
Unit Price with VAT:kr.0.55055