
301KH07-TR | |
---|---|
DigiKey Part Number | 13-301KH07-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 301KH07-TR |
Description | VARISTOR 300V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 1.75 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.58973 | kr.1,179.46 |
Unit Price without VAT: | kr.0.58973 |
---|---|
Unit Price with VAT: | kr.0.73716 |