301KD20-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19008

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19008

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19008

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19008

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19008

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19008

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.04053
300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD20-OTB

DigiKey Part Number
13-301KD20-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
301KD20-OTB
Description
VARISTOR 300V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
136J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1300 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD20YAGEO013-301KD20-NDkr.2.19008Parametric Equivalent
301KD20-FYAGEO013-301KD20-F-NDkr.2.19008Parametric Equivalent
301KD20-FP7.5YAGEO013-301KD20-FP7.5-NDkr.2.19008Parametric Equivalent
301KD20-FP7.5TBYAGEO013-301KD20-FP7.5TB-NDkr.2.04053Parametric Equivalent
301KD20-FP7.5TRYAGEO013-301KD20-FP7.5TR-NDkr.2.04053Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.2.04053kr.816.21
Manufacturers Standard Package
Unit Price without VAT:kr.2.04053
Unit Price with VAT:kr.2.55066