Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

301KD20-F | |
|---|---|
DigiKey Part Number | 13-301KD20-F-ND |
Manufacturer | |
Manufacturer Product Number | 301KD20-F |
Description | VARISTOR 300V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 330 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 136J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301KD20 | YAGEO | 0 | 13-301KD20-ND | kr.2.19008 | Parametric Equivalent |
| 301KD20-FP7.5 | YAGEO | 0 | 13-301KD20-FP7.5-ND | kr.2.19008 | Parametric Equivalent |
| 301KD20-FP7.5TB | YAGEO | 0 | 13-301KD20-FP7.5TB-ND | kr.2.04053 | Parametric Equivalent |
| 301KD20-FP7.5TR | YAGEO | 0 | 13-301KD20-FP7.5TR-ND | kr.2.04053 | Parametric Equivalent |
| 301KD20-FTB | YAGEO | 0 | 13-301KD20-FTB-ND | kr.2.04053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.19008 | kr.547.52 |
| Unit Price without VAT: | kr.2.19008 |
|---|---|
| Unit Price with VAT: | kr.2.73760 |


