Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB170A-AT/TR7 | |
|---|---|
DigiKey Part Number  | 13-P6SMB170A-AT/TR7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB170A-AT/TR7  | 
Description  | TVS DIODE 145VWM 234VC DO214AA  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 145V  | |
Voltage - Breakdown (Min)  | 162V  | |
Voltage - Clamping (Max) @ Ipp  | 234V  | |
Current - Peak Pulse (10/1000µs)  | 2.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.0.62028 | kr.310.14 | 
| 1.000 | kr.0.55821 | kr.558.21 | 
| 1.500 | kr.0.52608 | kr.789.12 | 
| 2.500 | kr.0.48960 | kr.1,224.00 | 
| 3.500 | kr.0.46779 | kr.1,637.26 | 
| 5.000 | kr.0.44645 | kr.2,232.25 | 
| 12.500 | kr.0.39917 | kr.4,989.62 | 
| 25.000 | kr.0.36963 | kr.9,240.75 | 
| 50.000 | kr.0.34461 | kr.17,230.50 | 
| Unit Price without VAT: | kr.0.62028 | 
|---|---|
| Unit Price with VAT: | kr.0.77535 | 









