
P6SMB170A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB170A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB170A-E3/5B |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB170A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB170A-M3/52-ND | kr.0.83381 | Direct |
| P6SMB170A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB170A-M3/5B-ND | kr.0.83381 | Direct |
| SM6T200A | STMicroelectronics | 2.090 | 497-6490-1-ND | kr.5.71000 | Direct |
| P6SMB170A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB170ATR-ND | kr.0.76343 | Similar |
| P6SMBJ150A | Diotec Semiconductor | 2.557 | 4878-P6SMBJ150ACT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.73142 | kr.2,340.54 |
| 6.400 | kr.0.66572 | kr.4,260.61 |
| 9.600 | kr.0.63223 | kr.6,069.41 |
| 16.000 | kr.0.63171 | kr.10,107.36 |
| Unit Price without VAT: | kr.0.73142 |
|---|---|
| Unit Price with VAT: | kr.0.91428 |






