
P6SMB170A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB170A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB170A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB170A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB170A_R1_00001 |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.99033 | kr.792.26 |
| 1.600 | kr.0.88988 | kr.1,423.81 |
| 2.400 | kr.0.83864 | kr.2,012.74 |
| 4.000 | kr.0.78099 | kr.3,123.96 |
| 5.600 | kr.0.74683 | kr.4,182.25 |
| 8.000 | kr.0.71362 | kr.5,708.96 |
| 20.000 | kr.0.64072 | kr.12,814.40 |
| 40.000 | kr.0.59567 | kr.23,826.80 |
| 80.000 | kr.0.57600 | kr.46,080.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

