301KD14-FP10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77365

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77365

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72233

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.69631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77365

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77365

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72233

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.69631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00538

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72233
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD14-FP10TR

DigiKey Part Number
13-301KD14-FP10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
301KD14-FP10TR
Description
VARISTOR 300V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
77J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
670 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD14YAGEO013-301KD14-NDkr.1.01000Parametric Equivalent
301KD14-FYAGEO013-301KD14-F-NDkr.0.77365Parametric Equivalent
301KD14-FP10YAGEO013-301KD14-FP10-NDkr.0.77365Parametric Equivalent
301KD14-FP10TBYAGEO013-301KD14-FP10TB-NDkr.0.72233Parametric Equivalent
301KD14-FTBYAGEO013-301KD14-FTB-NDkr.0.69631Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.66488kr.664.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.66488
Unit Price with VAT:kr.0.83110