
301KD14 | |
|---|---|
DigiKey Part Number | 13-301KD14-ND |
Manufacturer | |
Manufacturer Product Number | 301KD14 |
Description | VARISTOR 300V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 301KD14 Models |
Category | Varistor Voltage (Max) 330 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 77J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.95500 | kr.9.55 |
| 25 | kr.0.84080 | kr.21.02 |
| 100 | kr.0.71730 | kr.71.73 |
| 400 | kr.0.63300 | kr.253.20 |
| 800 | kr.0.60183 | kr.481.46 |
| 1.200 | kr.0.58614 | kr.703.37 |
| 2.800 | kr.0.55870 | kr.1,564.36 |
| 5.200 | kr.0.54238 | kr.2,820.38 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

