2RM400L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.52715
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.96044
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 293
Unit Price: kr.11.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.96044
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 805
Unit Price: kr.11.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.11.91972
Datasheet
Gas Discharge Tube 400 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM400L-8/TR

DigiKey Part Number
13-2RM400L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM400L-8/TR
Description
GDT 400V 10KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
400 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RM400L-8/BYAGEO013-2RM400L-8/B-NDkr.3.52715Parametric Equivalent
2027-40-B10LFBourns Inc.02027-40-B10LF-NDkr.4.96044Parametric Equivalent
2027-40-BLFBourns Inc.2932027-40-BLF-NDkr.11.28000Parametric Equivalent
2027-40-C10LFBourns Inc.02027-40-C10LF-NDkr.4.96044Parametric Equivalent
2027-40-CLFBourns Inc.805118-2027-40-CLF-NDkr.11.28000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.52715kr.17,635.75
Unit Price without VAT:kr.3.52715
Unit Price with VAT:kr.4.40894