Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 400 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM400L-8/TR | YAGEO | 0 | 13-2RM400L-8/TR-ND | kr.3.52715 | Parametric Equivalent |
| 2027-40-B10LF | Bourns Inc. | 0 | 2027-40-B10LF-ND | kr.4.96044 | Parametric Equivalent |
| 2027-40-BLF | Bourns Inc. | 293 | 2027-40-BLF-ND | kr.11.28000 | Parametric Equivalent |
| 2027-40-C10LF | Bourns Inc. | 0 | 2027-40-C10LF-ND | kr.4.96044 | Parametric Equivalent |
| 2027-40-CLF | Bourns Inc. | 805 | 118-2027-40-CLF-ND | kr.11.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.52715 | kr.17,635.75 |
| Unit Price without VAT: | kr.3.52715 |
|---|---|
| Unit Price with VAT: | kr.4.40894 |




