Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-401M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-401M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-401M-R10 |
Description | GDT 400V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GTCA28-401M-R10 Models |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-40-B10LF | Bourns Inc. | 0 | 2027-40-B10LF-ND | kr.4.96044 | Parametric Equivalent |
| 2027-40-BLF | Bourns Inc. | 293 | 2027-40-BLF-ND | kr.11.28000 | Parametric Equivalent |
| 2027-40-C10LF | Bourns Inc. | 0 | 2027-40-C10LF-ND | kr.4.96044 | Parametric Equivalent |
| 2027-40-CLF | Bourns Inc. | 805 | 118-2027-40-CLF-ND | kr.11.28000 | Parametric Equivalent |
| 2RM400L-8/B | YAGEO | 0 | 13-2RM400L-8/B-ND | kr.3.52715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.91972 | kr.11,919.72 |
| Unit Price without VAT: | kr.11.91972 |
|---|---|
| Unit Price with VAT: | kr.14.89965 |



