2RM230M-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77730
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.78264
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.5.64666
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.94362
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.958
Unit Price: kr.15.72000
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM230M-5

DigiKey Part Number
13-2RM230M-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM230M-5
Description
GDT 230V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.65891kr.2,127.13
Manufacturers Standard Package
Unit Price without VAT:kr.2.65891
Unit Price with VAT:kr.3.32364