B88069X4900C403 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.5.64666
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.78264
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.65891
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.77730
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.958
Unit Price: kr.17.18000
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4900C403

DigiKey Part Number
495-5877-ND
Manufacturer
Manufacturer Product Number
B88069X4900C403
Description
GDT 230V 10KA 2 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X4900C403 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Cylinder No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X4900C103TDK0495-76156-NDkr.5.64666Parametric Equivalent
2027-23-ALFBourns Inc.02027-23-ALF-NDkr.4.78264Parametric Equivalent
2RM230M-5YAGEO013-2RM230M-5TR-NDkr.2.65891Parametric Equivalent
2RM230M-8YAGEO013-2RM230M-8TR-NDkr.2.77730Parametric Equivalent
GTCN28-231M-R10Littelfuse Inc.1.958GTCN28-231M-R10-NDkr.17.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.4.94362kr.19,774.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.94362
Unit Price with VAT:kr.6.17953