Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Building Automation – Protect/Sense/Control

GTCN28-231M-R10

DigiKey Part Number
GTCN28-231M-R10-ND
Manufacturer
Manufacturer Product Number
GTCN28-231M-R10
Description
GDT 230V 10KA 2 POLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
5kr.13.06000kr.65.30
10kr.12.05200kr.120.52
50kr.9.99940kr.499.97
100kr.9.22410kr.922.41
250kr.8.28740kr.2,071.85
500kr.7.63906kr.3,819.53
2.000kr.6.68791kr.13,375.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000